357-062-400-268

Heilind Number:EDA357-062-400-268
Manufacturer:EDAC
Manufacturer Number:357-062-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-400-268

Detailed Description

Introducing our versatile Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and 62 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees reliable conductivity, even in high-demand environments. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse industrial settings. Rugged, efficient, and meticulously engineered, it is a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with our Card Edge Connector.