357-062-420-203

Heilind Number:EDA357-062-420-203
Manufacturer:EDAC
Manufacturer Number:357-062-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-420-203

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in operation. With two rows of high-quality Copper Alloy contacts, each rated for 5A, this connector offers exceptional power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for easy and secure integration into your PCB layout, while the 62 positions cater to a wide range of connection needs. Whether for industrial or commercial applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in our Card Edge Connector to streamline your board-to-board connections with efficiency and precision.