357-062-420-204

Heilind Number:EDA357-062-420-204
Manufacturer:EDAC
Manufacturer Number:357-062-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-420-204

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only looks professional but also ensures reliable performance. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 62 positions for secure and efficient connectivity. Designed for straight mounting orientation, this connector can handle a maximum amperage of 5A and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the quality and precision of our Card Edge Connector to meet your PCB assembly needs with ease.