357-062-420-208

Heilind Number:EDA357-062-420-208
Manufacturer:EDAC
Manufacturer Number:357-062-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-420-208

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for high performance and reliability. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows of copper alloy contacts, it provides a secure and efficient connection for up to 62 positions. The .156 inch pitch and .2 inch row spacing allow for easy installation, while the straight mount orientation offers versatility in design. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our Card Edge Connector to deliver seamless connectivity for all your PCB needs.