357-062-420-212

Heilind Number:EDA357-062-420-212
Manufacturer:EDAC
Manufacturer Number:357-062-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-420-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that seamlessly blends into any electronic setup. Engineered for high performance, it features a 2-row configuration with 62 positions, ensuring efficient and reliable connectivity. The connector's housing is made of UL 94V-0 Thermoplastic Polyester, offering superior heat resistance and safety. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment on the PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connection needs.