357-062-420-268

Heilind Number:EDA357-062-420-268
Manufacturer:EDAC
Manufacturer Number:357-062-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-420-268

Detailed Description

Introducing our high-performance Card Edge Connector, the essential link for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage rating of 5 A. Featuring two rows of 62 positions each, it provides ample connectivity for even the most complex circuitry. The contact material, made of robust Copper Alloy, guarantees optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Designed for straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB assembly process.