357-062-420-278

Heilind Number:EDA357-062-420-278
Manufacturer:EDAC
Manufacturer Number:357-062-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures maximum durability and safety. With two rows of 62 copper alloy contacts, it offers reliable connectivity with a current rating of 5A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the straight mount orientation allows for versatile placement on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in its quality and performance for all your connectivity needs.