357-062-422-202

Heilind Number:EDA357-062-422-202
Manufacturer:EDAC
Manufacturer Number:357-062-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-422-202

Detailed Description

Upgrade your PCB connections with our 357-062-422-202 Card Edge Connector. Designed for maximum performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connectivity for up to 62 positions. The straight mount orientation and precise row spacing of .2 inches guarantee easy installation and secure attachment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for any electronic project. Trust in our high-quality product to streamline your board-to-board connections with efficiency and precision.