357-062-422-203

Heilind Number:EDA357-062-422-203
Manufacturer:EDAC
Manufacturer Number:357-062-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-422-203

Detailed Description

Enhance your PCB connectivity with our 357-062-422-203 Card Edge Connector. Designed for maximum performance, this sleek black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless data transfer across 62 positions. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in any environment. Trust in this high-quality connector to streamline your board-to-board connections with precision and efficiency. Elevate your electronic projects today with the 357-062-422-203.