357-062-422-204

Heilind Number:EDA357-062-422-204
Manufacturer:EDAC
Manufacturer Number:357-062-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-422-204

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connector, 357-062-422-204. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With two rows of copper alloy contacts, it provides a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Offering 62 positions, it is perfect for complex circuitry setups. Its straight mount orientation allows for easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Elevate the functionality of your devices with this essential component.