357-062-422-208

Heilind Number:EDA357-062-422-208
Manufacturer:EDAC
Manufacturer Number:357-062-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-422-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features a sleek black facade crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 62 copper alloy contact positions, each meticulously designed for a pitch of .156 inches and row spacing of .2 inches, you can trust in reliable and efficient data transmission. Rated for 5A of power, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for diverse electronic applications. Its straight mount orientation simplifies installation, while its high-quality materials guarantee long-lasting functionality. Elevate your PCB connections with our Card Edge Connector, a must-have in any professional or DIY electronics toolkit.