357-062-422-212

Heilind Number:EDA357-062-422-212
Manufacturer:EDAC
Manufacturer Number:357-062-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-422-212

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for superior performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, you can easily achieve secure and reliable connections. The connector offers a total of 62 positions, perfect for accommodating multiple components on your board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Trust in the quality and efficiency of this connector for all your board-to-board PCB connection needs.