357-062-422-258

Heilind Number:EDA357-062-422-258
Manufacturer:EDAC
Manufacturer Number:357-062-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-422-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable signal transmission with a low amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 62 positions provide ample connectivity options. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your design needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in even the most demanding environments. Trust in our Card Edge Connector for efficient and secure PCB connections.