357-062-424-201

Heilind Number:EDA357-062-424-201
Manufacturer:EDAC
Manufacturer Number:357-062-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-201

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sophisticated black finish, blending seamlessly with any board design. Made from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With two rows of Copper Alloy contacts providing a current rating of 5 A, this connector offers exceptional conductivity and power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient mating. With 62 positions available, it can accommodate a wide range of connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.