357-062-424-202

Heilind Number:EDA357-062-424-202
Manufacturer:EDAC
Manufacturer Number:357-062-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-202

Detailed Description

Introducing our 357-062-424-202 Card Edge Connector, the essential component for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, each spaced at a pitch of .156 inches and a row spacing of .2 inches, you can count on reliable and efficient data transfer. Offering a total of 62 positions, this connector is perfect for a variety of applications. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in any environment. Trust in this connector for your board-to-board PCB connections, and experience seamless connectivity like never before.