357-062-424-203

Heilind Number:EDA357-062-424-203
Manufacturer:EDAC
Manufacturer Number:357-062-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a dual-row configuration and 62 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transfer. Operating smoothly in temperature ranges from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and count on its 5A amperage rating for consistent performance. Upgrade your connectivity solutions with this essential component from our extensive line of PCB connectors.