357-062-424-204

Heilind Number:EDA357-062-424-204
Manufacturer:EDAC
Manufacturer Number:357-062-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-204

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Engineered with precision and durability in mind, this connector boasts a sleek black design that effortlessly blends into any electronic setup. With a maximum amperage of 5 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees exceptional fire resistance and long-lasting performance. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers 62 positions for secure and efficient data transfer. Designed for straight mounting orientation, it simplifies installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with our Card Edge Connector and experience unparalleled quality and reliability.