357-062-424-207

Heilind Number:EDA357-062-424-207
Manufacturer:EDAC
Manufacturer Number:357-062-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-207

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, perfect for high-performance applications. This sleek, black connector features two rows of 62 positions each, providing ample room for secure connections. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Designed for straight mount orientation, it offers seamless integration into your system. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand extreme conditions. Trust in its quality and precision engineering for seamless board-to-board connectivity in your project. Elevate your electronic designs with this essential component.