357-062-424-212

Heilind Number:EDA357-062-424-212
Manufacturer:EDAC
Manufacturer Number:357-062-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-212

Detailed Description

Introducing our 357-062-424-212 Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board connectivity in electronic systems. Featuring a sleek black design, this connector is not just aesthetically pleasing but also a powerhouse of functionality. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating environments. Equipped with 62 positions spread across 2 rows, it offers ample connectivity options. The contact material, Copper Alloy, ensures optimal signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic applications. Trust in the quality and performance of our Card Edge Connector for seamless and reliable connectivity in your projects.