357-062-424-258

Heilind Number:EDA357-062-424-258
Manufacturer:EDAC
Manufacturer Number:357-062-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-258

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This sleek black connector features a double-row configuration with 62 positions, providing ample connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission with a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your circuit board, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industrial, commercial, and consumer electronics. Trust in its quality and performance to elevate your PCB connectivity solution.