357-062-424-268

Heilind Number:EDA357-062-424-268
Manufacturer:EDAC
Manufacturer Number:357-062-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-268

Detailed Description

Introducing our 357-062-424-268 Card Edge Connector, meticulously designed to meet the demands of high-performance electronic systems. This essential component features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of precision-engineered copper alloy contacts, it guarantees reliable connectivity in any application. The .156-inch pitch and .2-inch row spacing accommodate seamless board-to-board connection, while the straight mount orientation simplifies installation. Boasting 62 positions and a robust 5A amperage rating, this connector is ideal for demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers unparalleled performance and longevity. Trust in the 357-062-424-268 for your connectivity needs, available now in our comprehensive PCB Connectors lineup.