357-062-424-278

Heilind Number:EDA357-062-424-278
Manufacturer:EDAC
Manufacturer Number:357-062-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-424-278

Detailed Description

Introducing our Card Edge Connector, meticulously crafted for seamless integration in your PCB assembly. Designed with precision and performance in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 62 positions at a pitch of .156 inches, it guarantees reliable connectivity for your electronic components. Its straight mount orientation and .2-inch row spacing facilitate easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Trust in this essential component to deliver exceptional performance and connectivity in your projects.