357-062-440-201

Heilind Number:EDA357-062-440-201
Manufacturer:EDAC
Manufacturer Number:357-062-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-440-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Engineered for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With two rows of precision-machined Copper Alloy contacts, offering a total of 62 positions and a pitch of .156 inches, this connector provides secure and efficient connectivity for your PCBs. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Rated for an impressive 5A of current and operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect choice for your critical electronic systems. Trust in its quality and performance to power your innovations.