357-062-440-202

Heilind Number:EDA357-062-440-202
Manufacturer:EDAC
Manufacturer Number:357-062-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of copper alloy contacts offering 62 positions, this connector delivers reliable power and data transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity of your electronic designs.