357-062-440-204

Heilind Number:EDA357-062-440-204
Manufacturer:EDAC
Manufacturer Number:357-062-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-440-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a black housing and copper alloy contacts, it not only offers durability but also enhances the aesthetics of your PCB layout. Featuring two rows and 62 positions, it provides ample connectivity options for your components. The .156-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with our Card Edge Connector and experience enhanced performance and reliability.