357-062-440-207

Heilind Number:EDA357-062-440-207
Manufacturer:EDAC
Manufacturer Number:357-062-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-440-207

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-062-440-207. Designed for optimal power transmission, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 62 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its .156-inch pitch and .2-inch row spacing allow for secure and precise connections. Whether you need straight or right-angle mounting, this connector offers versatile installation options. Trust in this essential component to deliver seamless and efficient board-to-board connections in your electronic systems. Elevate your connectivity game with our Card Edge Connector.