357-062-440-212

Heilind Number:EDA357-062-440-212
Manufacturer:EDAC
Manufacturer Number:357-062-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-440-212

Detailed Description

Introducing our 357-062-440-212 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector boasts a double-row configuration with 62 positions, ensuring seamless data transfer in even the most complex circuit setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it offers robust connectivity and excellent conductivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding industrial environments. Whether you're a seasoned engineer or a DIY enthusiast, this black Card Edge Connector is a must-have component for your electronic projects. Upgrade your connectivity game with this high-quality connector, available now in our comprehensive range of PCB connectors.