357-062-440-268

Heilind Number:EDA357-062-440-268
Manufacturer:EDAC
Manufacturer Number:357-062-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-440-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector combines durability with a professional aesthetic. Featuring two rows of precision-machined Copper Alloy contacts, it ensures reliable signal transmission with a contact pitch of .156 inches. With 62 positions, it offers ample connectivity options for your PCB design. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in the quality and efficiency of our Card Edge Connector for your next project.