357-062-442-201

Heilind Number:EDA357-062-442-201
Manufacturer:EDAC
Manufacturer Number:357-062-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-201

Detailed Description

Introducing our 357-062-442-201 Card Edge Connector, a reliable and high-performance component essential for seamless board-to-board connections. Crafted with precision, this connector boasts a sleek black design that seamlessly integrates into any electronic setup. With a robust amperage rating of 5A, it guarantees efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 62 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in the 357-062-442-201 for superior quality and performance in your PCB assembly projects.