357-062-442-202

Heilind Number:EDA357-062-442-202
Manufacturer:EDAC
Manufacturer Number:357-062-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-202

Detailed Description

Introducing our 357-062-442-202 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. With a striking black color and robust UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to withstand the rigors of industrial environments. Featuring two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers high-speed data transfer capabilities with precision and efficiency. With 62 positions available, it provides ample connectivity options for your PCB assemblies. Designed for straight mount orientation, installation is quick and easy. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures reliable performance even in extreme conditions. Trust in the 357-062-442-202 for all your board-to-board PCB connection needs.