357-062-442-203

Heilind Number:EDA357-062-442-203
Manufacturer:EDAC
Manufacturer Number:357-062-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-203

Detailed Description

Introducing our Card Edge Connector ( 357-062-442-203), a high-performance essential for seamless board-to-board connectivity in electronic assemblies. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 62 copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Whether you're a professional engineer or a DIY enthusiast, this connector is the perfect solution for your PCB assembly needs. Upgrade your setup with the best in class Card Edge Connector.