357-062-442-204

Heilind Number:EDA357-062-442-204
Manufacturer:EDAC
Manufacturer Number:357-062-442-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-204

Detailed Description

Upgrade your PCB connectivity with our 357-062-442-204 Card Edge Connector. Designed for reliable performance, this black connector features two rows of 62 positions, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with copper alloy contacts, it offers low contact resistance and high conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality construction to streamline your PCB assembly process. Upgrade to our Card Edge Connector for efficient and secure electronic connections.