357-062-442-207

Heilind Number:EDA357-062-442-207
Manufacturer:EDAC
Manufacturer Number:357-062-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-207

Detailed Description

Enhance the connectivity of your PCB with our 357-062-442-207 Card Edge Connector. Designed for optimal performance, this sleek black connector features two rows of 62 positions each, allowing for seamless data transfer. With a high amperage rating of 5A, it ensures reliable power delivery. The housing is crafted from UL 94V-0 rated thermoplastic polyester, guaranteeing durability and safety. Precision engineered with copper alloy contacts and a pitch of .156 inches, this connector offers superior conductivity. Its straight mount orientation and efficient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications. Trust in our cutting-edge technology to elevate your connectivity solutions.