357-062-442-208

Heilind Number:EDA357-062-442-208
Manufacturer:EDAC
Manufacturer Number:357-062-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in use. With a sleek black finish, it not only looks professional but also stands out for easy identification. Featuring two rows of 62 positions each, with a pitch of .156 inches and row spacing of .2 inches, this connector offers versatile connectivity options. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 5A. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a secure and space-saving installation. Upgrade your PCB connectors with this essential component, available now in our product lineup.