357-062-442-212

Heilind Number:EDA357-062-442-212
Manufacturer:EDAC
Manufacturer Number:357-062-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-212

Detailed Description

Introducing our Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, it offers secure and efficient transmission with a current rating of 5 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 62 positions allow for versatile connectivity options. Whether you're assembling circuit boards or designing electronic systems, this connector guarantees seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in our Card Edge Connector to deliver exceptional performance and durability in every application.