357-062-442-258

Heilind Number:EDA357-062-442-258
Manufacturer:EDAC
Manufacturer Number:357-062-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-258

Detailed Description

Introducing our Card Edge Connector, designed for high-performance connectivity in electronic devices. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, it offers a total of 62 positions for seamless data transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise PCB mounting. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial and commercial applications. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.