357-062-442-278

Heilind Number:EDA357-062-442-278
Manufacturer:EDAC
Manufacturer Number:357-062-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-442-278

Detailed Description

Introducing our Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a total of 62 positions with a pitch of .156 inches, perfect for high-density PCB applications. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its 5A amperage rating and exceptional quality, making it an essential component for your next project.