357-062-455-201

Heilind Number:EDA357-062-455-201
Manufacturer:EDAC
Manufacturer Number:357-062-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-455-201

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient power transmission at an amperage of 5A. Featuring 62 positions and a row spacing of .2 inches, it provides ample connectivity options for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the quality and precision of this essential component for your electronic projects.