357-062-455-204

Heilind Number:EDA357-062-455-204
Manufacturer:EDAC
Manufacturer Number:357-062-455-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-455-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 357-062-455-204). Designed for seamless integration, this black connector boasts a robust 5A amperage capacity, making it ideal for a wide range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in even the most demanding environments. With two rows of copper alloy contacts, featuring a .156" pitch and .2" row spacing, it offers precise and secure connections across 62 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this essential component for efficient board-to-board connectivity in your projects. Explore our full range of connectors in the PCB Connectors category.