357-062-455-207

Heilind Number:EDA357-062-455-207
Manufacturer:EDAC
Manufacturer Number:357-062-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-455-207

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless PCB connectivity. Designed for reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 62 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and stable connections. Rated for 5A of power, it can handle high current loads with ease. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Ideal for a wide range of applications, this connector sets the standard for quality and efficiency in board-to-board PCB connections. Elevate your electronics projects with the reliability of our Card Edge Connector.