357-062-455-208

Heilind Number:EDA357-062-455-208
Manufacturer:EDAC
Manufacturer Number:357-062-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-455-208

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously crafted for seamless PCB connectivity in a variety of electronic applications. Engineered for reliability, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring exceptional durability and safety. With two rows of copper alloy contacts, each rated for 5 A, it offers a total of 62 positions with a precise pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Trust in this connector for secure and efficient board-to-board connections, meeting the highest standards of quality and functionality.