357-062-455-258

Heilind Number:EDA357-062-455-258
Manufacturer:EDAC
Manufacturer Number:357-062-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-455-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also complies with safety standards. Featuring two rows of 62 positions each, it provides ample connectivity options. The contact material, Copper Alloy, ensures reliable signal transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise and efficient connections are guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in extreme environments. Its straight mount orientation simplifies installation, making it a must-have component for any PCB assembly project. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.