357-062-455-268

Heilind Number:EDA357-062-455-268
Manufacturer:EDAC
Manufacturer Number:357-062-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-455-268

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal power transfer, this black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 62 positions. The straight mount orientation and .2-inch row spacing make installation easy, while its impressive 5A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your PCB design with this top-of-the-line component, available in our extensive range of connectors for seamless integration.