357-062-455-278

Heilind Number:EDA357-062-455-278
Manufacturer:EDAC
Manufacturer Number:357-062-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-455-278

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for superior performance and durability. This sleek black connector features two rows of 62 positions, ensuring seamless data transmission. With a contact material of high-quality copper alloy, you can trust in reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity, even in the most demanding environments. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for both standard and extreme conditions. Its straight mount orientation and .156 inch pitch make installation a breeze. Elevate your connectivity and shop our Card Edge Connector today.