357-062-456-201

Heilind Number:EDA357-062-456-201
Manufacturer:EDAC
Manufacturer Number:357-062-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-201

Detailed Description

Introducing our high-performance Card Edge Connector, offering seamless connectivity for your electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 62 positions, allowing for versatile board-to-board connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Trust in this essential component for seamless and dependable PCB connectivity.