357-062-456-202

Heilind Number:EDA357-062-456-202
Manufacturer:EDAC
Manufacturer Number:357-062-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-202

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector boasts a sleek black color and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts offering a total of 62 positions, it ensures reliable power and data transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform reliably in even the most demanding environments. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.