357-062-456-203

Heilind Number:EDA357-062-456-203
Manufacturer:EDAC
Manufacturer Number:357-062-456-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-203

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal signal transmission and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With two rows of 62 copper alloy contacts, each with a pitch of .156 inches, it facilitates secure and efficient data transfer. The straight mount orientation and .2-inch row spacing provide easy installation and alignment. Rated for 5A of current and operating within a wide temperature range of -40 to 105°C, this connector is ideal for various applications in telecommunications, industrial automation, and more. Trust in the quality and precision of our Card Edge Connector to meet your connectivity needs with excellence.