357-062-456-207

Heilind Number:EDA357-062-456-207
Manufacturer:EDAC
Manufacturer Number:357-062-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-207

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless integration within your printed circuit board assemblies. Designed for optimal performance, this connector boasts a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a double-row configuration and a total of 62 positions, it offers ample connectivity options for your electronic devices. The contact material, crafted from high-quality Copper Alloy, guarantees superior conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB connections. Whether you require straight or right-angle mounting, this connector offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Trust in the quality and performance of our Card Edge Connector for all your board-to-board interconnect needs.