357-062-456-212

Heilind Number:EDA357-062-456-212
Manufacturer:EDAC
Manufacturer Number:357-062-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. With a sleek black finish and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and style. Featuring two rows and 62 positions, it offers ample space for your PCB connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of environments. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB setup with this essential component, a must-have in the world of electronic engineering.