357-062-456-258

Heilind Number:EDA357-062-456-258
Manufacturer:EDAC
Manufacturer Number:357-062-456-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-062-456-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-062-456-258

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector, SKU 357-062-456-258. Featuring a sleek black design, this connector ensures a secure and reliable connection. With an amperage rating of 5 A, it is perfect for high-power applications. The housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent durability and fire resistance. This 2-row connector with 62 positions allows for efficient data transfer. Crafted from copper alloy, the contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various environments. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.